
SM8S26CAHM3/I | |
|---|---|
DigiKey Part Number | 112-SM8S26CAHM3/ITR-ND - Tape & Reel (TR) 112-SM8S26CAHM3/ICT-ND - Cut Tape (CT) 112-SM8S26CAHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S26CAHM3/I |
Description | TVS DIODE 26VWM 42.1VC DO218AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 157A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 157A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.82000 | $43.82 |
| 10 | $29.07900 | $290.79 |
| 100 | $20.70340 | $2,070.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $16.43565 | $12,326.74 |
| 1,500 | $15.39964 | $23,099.46 |
| 2,250 | $14.87207 | $33,462.16 |
| 3,750 | $14.79561 | $55,483.54 |

