SE30124HM3/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S10AHE3_A/I

DigiKey Part Number
SM8S10AHE3_A/IGITR-ND - Tape & Reel (TR)
SM8S10AHE3_A/IGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SM8S10AHE3_A/I
Description
TVS DIODE 10VWM 17VC DO218AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17V Clamp 388A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
388A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 740
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$27.59000$27.59
10$21.33200$213.32
100$16.09360$1,609.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$11.00275$8,252.06
1,500$10.96169$16,442.53
Manufacturers Standard Package