
MCP4532-502E/MS | |
|---|---|
DigiKey Part Number | MCP4532-502E/MS-ND |
Manufacturer | |
Manufacturer Product Number | MCP4532-502E/MS |
Description | IC DIG POT 5K 8-MSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 5k Ohm 1 Circuit 129 Taps I2C Interface 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP4532-502E/MS Models |
Category | Memory Type Volatile |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tube | Features Selectable Address |
Part Status Active | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 150ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Rheostat | Supplier Device Package 8-MSOP |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Taps 129 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 5k | Resistance - Wiper (Ohms) (Typ) 75 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 25 | $5.75520 | $143.88 |
| 100 | $5.26180 | $526.18 |

