
SM6T6V8A-E3/52 | |
|---|---|
DigiKey Part Number | SM6T6V8A-E3/52GITR-ND - Tape & Reel (TR) SM6T6V8A-E3/52GICT-ND - Cut Tape (CT) SM6T6V8A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T6V8A-E3/52 |
Description | TVS DIODE 5.8VWM 10.5V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 57A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SM6T6V8A-E3/52 Models |
Category | Current - Peak Pulse (10/1000µs) 57A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 5.8V | Supplier Device Package |
Voltage - Breakdown (Min) 6.45V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.88900 | $38.89 |
| 100 | $2.50180 | $250.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.78451 | $1,338.38 |
| 1,500 | $1.60933 | $2,413.99 |
| 2,250 | $1.52003 | $3,420.07 |
| 3,750 | $1.41960 | $5,323.50 |
| 5,250 | $1.36010 | $7,140.53 |
| 7,500 | $1.30226 | $9,766.95 |

