


MMSZ5238C-E3-08 | |
---|---|
DigiKey Part Number | 112-MMSZ5238C-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5238C-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5238C-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5238C-E3-08 |
Description | DIODE ZENER 8.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.70000 | $17.00 |
100 | $0.81290 | $81.29 |
500 | $0.67592 | $337.96 |
1,000 | $0.50908 | $509.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.43431 | $1,302.93 |
6,000 | $0.38964 | $2,337.84 |
9,000 | $0.36685 | $3,301.65 |
15,000 | $0.24633 | $3,694.95 |