SM6T33A-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.08126
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.03424
Datasheet

Similar


YAGEO
In Stock: 172
Unit Price: $3.29000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.87706
Datasheet

Similar


Littelfuse Inc.
In Stock: 81,595
Unit Price: $8.55000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.20983
Datasheet

Similar


Diotec Semiconductor
In Stock: 1,893
Unit Price: $3.12000
Datasheet

Similar


Littelfuse Inc.
In Stock: 29,594
Unit Price: $4.11000
Datasheet
45.7V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T33A-M3/5B

DigiKey Part Number
SM6T33A-M3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM6T33A-M3/5B
Description
TVS DIODE 28.2VWM 45.7V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45.7V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.1A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
28.2V
Supplier Device Package
Voltage - Breakdown (Min)
31.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
45.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB33A-M3/52Vishay General Semiconductor - Diodes Division0P6SMB33A-M3/52-ND$1.08126Direct
P6SMB33A-M3/5BVishay General Semiconductor - Diodes Division0P6SMB33A-M3/5B-ND$1.03424Direct
1.0SMB33A/TR13YAGEO17213-1.0SMB33A/TR13CT-ND$3.29000Similar
1.0SMB33A/TR7YAGEO013-1.0SMB33A/TR7TR-ND$0.87706Similar
1KSMB33ALittelfuse Inc.81,595F11450CT-ND$8.55000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,600$1.03424$9,928.70