Direct
Direct
Direct
Direct

SM6T220CA-M3/52 | |
|---|---|
DigiKey Part Number | SM6T220CA-M3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM6T220CA-M3/52 |
Description | TVS DIODE 188VWM 328VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 188V | Supplier Device Package |
Voltage - Breakdown (Min) 209V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 328V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ188CA-E3/52 | Vishay General Semiconductor - Diodes Division | 766 | SMBJ188CA-E3/52GICT-ND | $5.26000 | Direct |
| SMBJ188CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ188CA-M3/5B-ND | $1.44084 | Direct |
| SMBJ188CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ188CAHE3/52-ND | $0.00000 | Direct |
| SMBJ188CAHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ188CAHE3/5B-ND | $0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $1.44083 | $10,806.23 |


