
VS-50MT060PHTAPBF | |
---|---|
DigiKey Part Number | 112-VS-50MT060PHTAPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-50MT060PHTAPBF |
Description | MODULES IGBT - MTP SWITCH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 600 V 121 A 305 W Through Hole 12-MTP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 121 A | |
Power - Max | 305 W | |
Vce(on) (Max) @ Vge, Ic | 1.64V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 100 µA | |
Input Capacitance (Cies) @ Vce | 6000 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 12-MTP Module | |
Supplier Device Package | 12-MTP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
105 | $446.99448 | $46,934.42 |