
SM6T30A-E3/5B | |
|---|---|
DigiKey Part Number | SM6T30A-E3/5BGITR-ND - Tape & Reel (TR) SM6T30A-E3/5BGICT-ND - Cut Tape (CT) SM6T30A-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T30A-E3/5B |
Description | TVS DIODE 25.6VWM 41.5V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41.5V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 25.6V | Supplier Device Package |
Voltage - Breakdown (Min) 28.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 41.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB30A | Littelfuse Inc. | 132 | P6SMB30ALFCT-ND | $4.11000 | Direct |
| SM6T30A | STMicroelectronics | 1,643 | 497-7437-1-ND | $7.40000 | Direct |
| SM6T30AY | STMicroelectronics | 15,099 | 497-10799-1-ND | $13.81000 | Direct |
| 1.0SMB30A/TR13 | YAGEO | 3,230 | 13-1.0SMB30A/TR13CT-ND | $3.29000 | Similar |
| 1KSMB30A | Littelfuse Inc. | 787 | 18-1KSMB30ACT-ND | $8.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.23900 | $32.39 |
| 100 | $2.06940 | $206.94 |
| 500 | $1.56258 | $781.29 |
| 1,000 | $1.39881 | $1,398.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $1.16748 | $3,735.94 |
| 6,400 | $1.06506 | $6,816.38 |
| 9,600 | $1.01285 | $9,723.36 |
| 16,000 | $0.95420 | $15,267.20 |
| 22,400 | $0.91946 | $20,595.90 |
| 32,000 | $0.88569 | $28,342.08 |

