Similar
Similar
Similar
Similar

SM6T150CA-E3/5B | |
|---|---|
DigiKey Part Number | SM6T150CA-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM6T150CA-E3/5B |
Description | TVS DIODE 128VWM 207VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 128V | Supplier Device Package |
Voltage - Breakdown (Min) 143V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 207V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T150CA | STMicroelectronics | 4,945 | 497-7881-1-ND | $8.06000 | Direct |
| 1KSMB150CA | Littelfuse Inc. | 16,980 | 18-1KSMB150CACT-ND | $9.45000 | Similar |
| P6SMB150CA | Bourns Inc. | 7,120 | 118-P6SMB150CACT-ND | $7.23000 | Similar |
| P6SMB150CA | Littelfuse Inc. | 0 | P6SMB150CALFTR-ND | $1.15915 | Similar |
| TVP06B151CA-G | Comchip Technology | 0 | TVP06B151CA-G-ND | $1.56899 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $1.35321 | $4,330.27 |
| 6,400 | $1.26611 | $8,103.10 |





