
SM6T12CA-E3/5B | |
|---|---|
DigiKey Part Number | SM6T12CA-E3/5BGITR-ND - Tape & Reel (TR) SM6T12CA-E3/5BGICT-ND - Cut Tape (CT) SM6T12CA-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T12CA-E3/5B |
Description | TVS DIODE 10.2VWM 16.7V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 36A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 10.2V | Supplier Device Package |
Voltage - Breakdown (Min) 11.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 16.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T12CA | STMicroelectronics | 1,562 | 497-7428-1-ND | $5.67000 | Direct |
| 1KSMB12CA | Littelfuse Inc. | 2,511 | F7080CT-ND | $9.45000 | Similar |
| P6SMB12CA | Bourns Inc. | 3,861 | P6SMB12CABBCT-ND | $5.02000 | Similar |
| P6SMB12CA | Littelfuse Inc. | 30,628 | P6SMB12CALFCT-ND | $5.02000 | Similar |
| P6SMBJ10CA | Diotec Semiconductor | 2,800 | 4878-P6SMBJ10CACT-ND | $3.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.30800 | $43.08 |
| 100 | $2.78130 | $278.13 |
| 500 | $2.12214 | $1,061.07 |
| 1,000 | $1.90961 | $1,909.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $1.62573 | $5,202.34 |
| 6,400 | $1.49182 | $9,547.65 |
| 9,600 | $1.42357 | $13,666.27 |
| 16,000 | $1.34690 | $21,550.40 |
| 22,400 | $1.30150 | $29,153.60 |
| 32,000 | $1.25738 | $40,236.16 |

