Similar
Similar
Similar
Similar

SM6T12CA-E3/52 | |
|---|---|
DigiKey Part Number | SM6T12CA-E3/52GITR-ND - Tape & Reel (TR) SM6T12CA-E3/52GICT-ND - Cut Tape (CT) SM6T12CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T12CA-E3/52 |
Description | TVS DIODE 10.2VWM 16.7V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 36A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 10.2V | Supplier Device Package |
Voltage - Breakdown (Min) 11.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 16.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T12CA | STMicroelectronics | 1,562 | 497-7428-1-ND | $5.67000 | Direct |
| 1.0SMB12CA/TR13 | YAGEO | 0 | 13-1.0SMB12CA/TR13TR-ND | $0.65377 | Similar |
| 1.0SMB12CA/TR7 | YAGEO | 0 | 13-1.0SMB12CA/TR7TR-ND | $0.75984 | Similar |
| 1KSMB12CA | Littelfuse Inc. | 2,511 | F7080CT-ND | $9.45000 | Similar |
| P6SMB12CA | Bourns Inc. | 3,861 | P6SMB12CABBCT-ND | $5.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.30800 | $43.08 |
| 100 | $2.78130 | $278.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.99333 | $1,495.00 |
| 1,500 | $1.80117 | $2,701.76 |
| 2,250 | $1.70320 | $3,832.20 |
| 3,750 | $1.59302 | $5,973.83 |
| 5,250 | $1.52774 | $8,020.64 |
| 7,500 | $1.46429 | $10,982.18 |







