
SM6S36AHE3_A/I | |
---|---|
DigiKey Part Number | 112-SM6S36AHE3_A/ITR-ND - Tape & Reel (TR) 112-SM6S36AHE3_A/ICT-ND - Cut Tape (CT) 112-SM6S36AHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6S36AHE3_A/I |
Description | TVS DIODE 36VWM 58.1VC DO218AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 79A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 79A | |
Power - Peak Pulse | 4600W (4.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.54000 | $37.54 |
10 | $24.80300 | $248.03 |
100 | $17.57530 | $1,757.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $13.89035 | $10,417.76 |
1,500 | $13.31115 | $19,966.72 |