SM6S17A-E3/2D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $13.85491
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $9.84181
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $26.93000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $11.38767
Datasheet
SE30124HM3/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6S17A-E3/2D

DigiKey Part Number
SM6S17A-E3/2D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM6S17A-E3/2D
Description
TVS DIODE 17VWM 27.6VC DO218AB
Customer Reference
Detailed Description
27.6V Clamp 167A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
167A
Power - Peak Pulse
4600W (4.6kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes