
SM6A27HE3/2D | |
---|---|
DigiKey Part Number | SM6A27HE3/2DGITR-ND - Tape & Reel (TR) SM6A27HE3/2DGICT-ND - Cut Tape (CT) SM6A27HE3/2DGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6A27HE3/2D |
Description | TVS DIODE 22VWM 40VC DO218AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 65A (8/20µs) Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
EDA/CAD Models | SM6A27HE3/2D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 65A (8/20µs) | |
Power - Peak Pulse | 4600W (4.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.45000 | $31.45 |
10 | $23.40100 | $234.01 |
100 | $17.78750 | $1,778.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $14.53248 | $10,899.36 |