
SM5S75CAHM3/I | |
---|---|
DigiKey Part Number | 112-SM5S75CAHM3/ITR-ND - Tape & Reel (TR) 112-SM5S75CAHM3/ICT-ND - Cut Tape (CT) 112-SM5S75CAHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5S75CAHM3/I |
Description | TVS DIODE 75VWM 121VC DO218AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 29.8A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 29.8A | |
Power - Peak Pulse | 3600W (3.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.55000 | $24.55 |
10 | $18.06400 | $180.64 |
100 | $13.13760 | $1,313.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $10.21941 | $7,664.56 |