
SM5S28AHE3_A/I | |
---|---|
DigiKey Part Number | SM5S28AHE3_A/IGITR-ND - Tape & Reel (TR) SM5S28AHE3_A/IGICT-ND - Cut Tape (CT) SM5S28AHE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5S28AHE3_A/I |
Description | TVS DIODE 28VWM 45.4VC DO218AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 79A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 79A | |
Power - Peak Pulse | 3600W (3.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.23000 | $35.23 |
10 | $23.18800 | $231.88 |
100 | $16.36780 | $1,636.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $12.89051 | $9,667.88 |
1,500 | $12.21184 | $18,317.76 |