SM5S22A-60HE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,366
Unit Price: $18.39000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $9.37345
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 331
Unit Price: $27.51000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $23.48000
Datasheet

Parametric Equivalent


ANBON SEMICONDUCTOR (INT'L) LIMITED
In Stock: 100
Unit Price: $16.67000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 1,500
Unit Price: $9.95348
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $9.39163
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1,500
Unit Price: $19.79000
Datasheet
SE30124HM3/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM5S22A-60HE3_A/I

DigiKey Part Number
SM5S22A-60HE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM5S22A-60HE3_A/I
Description
TVS DIODE 22VWM 35.5VC DO218AB
Customer Reference
Detailed Description
35.5V Clamp 101A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
101A
Power - Peak Pulse
3600W (3.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.