SM5S17AHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $9.37345
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $7.04986
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $9.39163
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 675
Unit Price: $19.79000
Datasheet
SE30124HM3/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM5S17AHE3_A/I

DigiKey Part Number
SM5S17AHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM5S17AHE3_A/I
Description
TVS DIODE 17VWM 27.6VC DO218AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.6V Clamp 130A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
130A
Power - Peak Pulse
3600W (3.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$12.89051$9,667.88
1,500$12.21184$18,317.76
Manufacturers Standard Package