
SM5S22AHM3/I | |
---|---|
DigiKey Part Number | 112-SM5S22AHM3/ITR-ND - Tape & Reel (TR) 112-SM5S22AHM3/ICT-ND - Cut Tape (CT) 112-SM5S22AHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5S22AHM3/I |
Description | TVS DIODE 22VWM 35.5VC DO218AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 101A Ipp Tvs Diode Surface Mount DO-218AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 101A | |
Power - Peak Pulse | 3600W (3.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.67000 | $27.67 |
10 | $18.05600 | $180.56 |
100 | $13.67950 | $1,367.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $9.76025 | $7,320.19 |
1,500 | $9.49520 | $14,242.80 |
2,250 | $9.25384 | $20,821.14 |