10.5V Clamp 143A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.5V Clamp 143A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SM15T6V8A-E3/57T

DigiKey Part Number
SM15T6V8A-E3/57TGITR-ND - Tape & Reel (TR)
SM15T6V8A-E3/57TGICT-ND - Cut Tape (CT)
SM15T6V8A-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T6V8A-E3/57T
Description
TVS DIODE 5.8VWM 10.5V DO214AB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10.5V Clamp 143A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
143A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
5.8V
Supplier Device Package
Voltage - Breakdown (Min)
6.45V
Base Product Number
Voltage - Clamping (Max) @ Ipp
10.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,111
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.36000$10.36
10$6.50300$65.03
100$4.27110$427.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850$3.07224$2,611.40
1,700$2.80189$4,763.21
2,550$2.66409$6,793.43
4,250$2.50922$10,664.18
5,950$2.41749$14,384.07
8,500$2.32835$19,790.97
Manufacturers Standard Package