SM15T36A-M3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $1.20925
Datasheet

Similar


YAGEO
In Stock: 489
Unit Price: $5.67000
Datasheet

Similar


Diotec Semiconductor
In Stock: 1,960
Unit Price: $7.15000
Datasheet
49.9V Clamp 30A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49.9V Clamp 30A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SM15T36A-M3/57T

DigiKey Part Number
SM15T36A-M3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM15T36A-M3/57T
Description
TVS DIODE 30.8VWM DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
49.9V Clamp 30A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
30A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
30.8V
Supplier Device Package
Voltage - Breakdown (Min)
34.2V
Base Product Number
Voltage - Clamping (Max) @ Ipp
49.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC36A/TR13YAGEO013-1.5SMC36A/TR13TR-ND$1.20925Similar
1.5SMC36A/TR7YAGEO48913-1.5SMC36A/TR7CT-ND$5.67000Similar
1.5SMCJ30ADiotec Semiconductor1,9604878-1.5SMCJ30ACT-ND$7.15000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,250$2.02831$8,620.32