49.9V Clamp 30A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49.9V Clamp 30A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SM15T36A-E3/57T

DigiKey Part Number
SM15T36A-E3/57TGITR-ND - Tape & Reel (TR)
SM15T36A-E3/57TGICT-ND - Cut Tape (CT)
SM15T36A-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T36A-E3/57T
Description
TVS DIODE 30.8VWM DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
49.9V Clamp 30A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
30A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
30.8V
Supplier Device Package
Voltage - Breakdown (Min)
34.2V
Base Product Number
Voltage - Clamping (Max) @ Ipp
49.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC36ALittelfuse Inc.102,9761.5SMC36ACT-ND$8.55000Direct
SM15T36ASTMicroelectronics4,022497-6485-1-ND$12.50000Direct
SM15T36AYSTMicroelectronics1,920497-10902-1-ND$13.98000Direct
1.5SMC36A/TR7YAGEO48913-1.5SMC36A/TR7CT-ND$5.67000Similar
1.5SMCJ30ADiotec Semiconductor1,9604878-1.5SMCJ30ACT-ND$7.15000Similar
In-Stock: 480
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.54000$9.54
10$5.97700$59.77
100$3.91430$391.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850$2.48086$2,108.73
1,700$2.25395$3,831.72
2,550$2.13830$5,452.66
4,250$2.00833$8,535.40
5,950$1.93132$11,491.35
8,500$1.85649$15,780.16
Manufacturers Standard Package