


SM15T30CA-E3/57T | |
|---|---|
DigiKey Part Number | SM15T30CA-E3/57TGITR-ND - Tape & Reel (TR) SM15T30CA-E3/57TGICT-ND - Cut Tape (CT) SM15T30CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T30CA-E3/57T |
Description | TVS DIODE 25.6VWM 41.5V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 41.5V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 36A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 25.6V | Supplier Device Package |
Voltage - Breakdown (Min) 28.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 41.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $6.75000 | $67.50 |
| 100 | $4.44450 | $444.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $3.20358 | $2,723.04 |
| 1,700 | $2.92381 | $4,970.48 |
| 2,550 | $2.78122 | $7,092.11 |
| 4,250 | $2.62098 | $11,139.16 |
| 5,950 | $2.52607 | $15,030.12 |
| 8,500 | $2.43384 | $20,687.64 |

