


SM15T27CA-E3/57T | |
|---|---|
DigiKey Part Number | SM15T27CA-E3/57TGITR-ND - Tape & Reel (TR) SM15T27CA-E3/57TGICT-ND - Cut Tape (CT) SM15T27CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T27CA-E3/57T |
Description | TVS DIODE 23.1VWM 37.5V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 40A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 40A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 23.1V | Supplier Device Package |
Voltage - Breakdown (Min) 25.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 37.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $6.64300 | $66.43 |
| 100 | $4.36730 | $436.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $3.14496 | $2,673.22 |
| 1,700 | $2.86935 | $4,877.89 |
| 2,550 | $2.72886 | $6,958.59 |
| 4,250 | $2.57105 | $10,926.96 |
| 5,950 | $2.47755 | $14,741.42 |
| 8,500 | $2.38669 | $20,286.87 |

