1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM15T150A-E3/57T

DigiKey Part Number
SM15T150A-E3/57TGITR-ND - Tape & Reel (TR)
SM15T150A-E3/57TGICT-ND - Cut Tape (CT)
SM15T150A-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T150A-E3/57T
Description
TVS DIODE 128VWM 207VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
207V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
128V
Voltage - Breakdown (Min)
143V
Voltage - Clamping (Max) @ Ipp
207V
Current - Peak Pulse (10/1000µs)
7.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 664
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$4.59800$45.98
100$3.16120$316.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850$2.44688$2,079.85
1,700$1.94601$3,308.22
2,550$1.88441$4,805.25
4,250$1.82591$7,760.12
Manufacturers Standard Package