
SM15T12A-E3/57T | |
---|---|
DigiKey Part Number | SM15T12A-E3/57TGITR-ND - Tape & Reel (TR) SM15T12A-E3/57TGICT-ND - Cut Tape (CT) SM15T12A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T12A-E3/57T |
Description | TVS DIODE 10.2VWM 16.7V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 90A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SM15T12A-E3/57T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 90A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.87000 | $8.87 |
10 | $5.52600 | $55.26 |
100 | $3.61940 | $361.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | $2.59168 | $2,202.93 |
1,700 | $2.35975 | $4,011.57 |
2,550 | $2.24154 | $5,715.93 |
4,250 | $2.10868 | $8,961.89 |
5,950 | $2.02998 | $12,078.38 |
8,500 | $1.95350 | $16,604.75 |
21,250 | $1.82592 | $38,800.80 |