SL44HE3_A/H is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3,569
Unit Price: $8.87000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3,500
Unit Price: $10.67000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.08791
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.97923
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 22,326
Unit Price: $4.68000
Datasheet

Similar


Diodes Incorporated
In Stock: 87,107
Unit Price: $2.55000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $11.24915
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $11.24915
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.90580
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,635
Unit Price: $7.80000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,085
Unit Price: $6.82000
Datasheet

Similar


STMicroelectronics
In Stock: 7,915
Unit Price: $5.58000
Datasheet
DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB SMC
DO-214AB, SMC

SL44HE3_A/H

DigiKey Part Number
SL44HE3_A/HGITR-ND - Tape & Reel (TR)
SL44HE3_A/HGICT-ND - Cut Tape (CT)
SL44HE3_A/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL44HE3_A/H
Description
DIODE SCHOTTKY 40V 8A DO214AB
Customer Reference
Detailed Description
Diode 40 V 8A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types