
SL12HE3_B/H | |
---|---|
DigiKey Part Number | 112-SL12HE3_B/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL12HE3_B/H |
Description | DIODE SCHOTTKY 20V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 445 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.77404 | $1,393.27 |
3,600 | $0.69673 | $2,508.23 |
5,400 | $0.65731 | $3,549.47 |
9,000 | $0.61299 | $5,516.91 |
12,600 | $0.58673 | $7,392.80 |
18,000 | $0.56120 | $10,101.60 |
45,000 | $0.50515 | $22,731.75 |
90,000 | $0.48567 | $43,710.30 |