
V7NL63-M3/H | |
|---|---|
DigiKey Part Number | 112-V7NL63-M3/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V7NL63-M3/H |
Description | DIODE SCHOTTKY 60V 7A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 7A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 110 µA @ 60 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 1150pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DFN3820A |
Current - Average Rectified (Io) 7A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 7 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | $1.64020 | $11,481.40 |

