


SL03-M-08 | |
|---|---|
DigiKey Part Number | 112-SL03-M-08TR-ND - Tape & Reel (TR) 112-SL03-M-08CT-ND - Cut Tape (CT) 112-SL03-M-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL03-M-08 |
Description | DIODE SCHOTTKY 30V 1.1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1.1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1.1A | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 1.1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 130 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.27500 | $42.75 |
| 100 | $2.75670 | $275.67 |
| 500 | $2.10290 | $1,051.45 |
| 1,000 | $1.89210 | $1,892.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.62397 | $4,871.91 |
| 6,000 | $1.48890 | $8,933.40 |
| 9,000 | $1.42008 | $12,780.72 |
| 15,000 | $1.34276 | $20,141.40 |
| 21,000 | $1.29697 | $27,236.37 |
| 30,000 | $1.25247 | $37,574.10 |


