
SF5408-TAP | |
---|---|
DigiKey Part Number | SF5408-TAPGICT-ND - Cut Tape (CT) SF5408-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SF5408-TAP |
Description | DIODE STANDARD 1000V 3A SOD64 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-64 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.66000 | $11.66 |
10 | $7.78400 | $77.84 |
100 | $6.26660 | $626.66 |
500 | $4.95188 | $2,475.94 |
1,000 | $4.52902 | $4,529.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.70677 | $9,266.93 |