
SF5406-TR | |
|---|---|
DigiKey Part Number | 112-SF5406-TR-ND - Tape & Reel (TR) 112-SF5406-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF5406-TR |
Description | DIODE STANDARD 600V 3A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SOD-64 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5406G | onsemi | 14,661 | 1N5406GOS-ND | $4.52000 | Similar |
| 1N5406RLG | onsemi | 293,467 | 1N5406RLGOSCT-ND | $4.60000 | Similar |
| EGP30J | onsemi | 7 | 488-EGP30JCT-ND | $11.02000 | Similar |
| FR305GP-TP | MCC (Micro Commercial Components) | 1,097 | FR305GP-TPMSCT-ND | $4.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.38000 | $33.38 |
| 10 | $21.88600 | $218.86 |
| 100 | $15.32730 | $1,532.73 |
| 500 | $12.54864 | $6,274.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.65450 | $26,636.25 |
| 5,000 | $10.25221 | $51,261.05 |

