SF5404-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Comchip Technology
In Stock: 234,108
Unit Price: $3.28000
Datasheet

Similar


onsemi
In Stock: 12,329
Unit Price: $2.55000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.39908
Datasheet

Similar


onsemi
In Stock: 44,968
Unit Price: $3.12000
Datasheet

Similar


onsemi
In Stock: 475
Unit Price: $5.34000
Datasheet
SOD-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF5404-TR

DigiKey Part Number
SF5404-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF5404-TR
Description
DIODE STANDARD 400V 3A SOD64
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Through Hole SOD-64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-64
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,500$3.57178$44,647.25
Manufacturers Standard Package