


SEG10FG-M3/I | |
---|---|
DigiKey Part Number | 112-SEG10FG-M3/ITR-ND - Tape & Reel (TR) 112-SEG10FG-M3/ICT-ND - Cut Tape (CT) 112-SEG10FG-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEG10FG-M3/I |
Description | DIODE STANDARD 400V 1A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 700 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 7.3pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.32500 | $13.25 |
100 | $1.06690 | $106.69 |
500 | $0.78978 | $394.89 |
1,000 | $0.63386 | $633.86 |
2,000 | $0.59213 | $1,184.26 |
5,000 | $0.54267 | $2,713.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.38246 | $3,824.60 |
20,000 | $0.37456 | $7,491.20 |
30,000 | $0.37449 | $11,234.70 |