


SE80PWTLK-M3/I | |
---|---|
DigiKey Part Number | 112-SE80PWTLK-M3/ITR-ND - Tape & Reel (TR) 112-SE80PWTLK-M3/ICT-ND - Cut Tape (CT) 112-SE80PWTLK-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE80PWTLK-M3/I |
Description | RECTIFIER, STANDARD RECOVERY, 8A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2.5A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2.5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 360 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 58pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.78000 | $10.78 |
10 | $6.80800 | $68.08 |
100 | $4.50040 | $450.04 |
500 | $3.50898 | $1,754.49 |
1,000 | $3.18974 | $3,189.74 |
2,000 | $2.95982 | $5,919.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $2.66047 | $11,972.11 |
9,000 | $2.47603 | $22,284.27 |
13,500 | $2.41815 | $32,645.02 |