



SE70PGHM3_A/H | |
---|---|
DigiKey Part Number | 112-SE70PGHM3_A/HTR-ND - Tape & Reel (TR) 112-SE70PGHM3_A/HCT-ND - Cut Tape (CT) 112-SE70PGHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE70PGHM3_A/H |
Description | DIODE STANDARD 400V 2.9A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2.9A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2.9A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 7 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.6 µs | |
Current - Reverse Leakage @ Vr | 20 µA @ 400 V | |
Capacitance @ Vr, F | 76pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $5.60000 | $56.00 |
100 | $4.71070 | $471.07 |
500 | $3.67968 | $1,839.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.58745 | $3,881.18 |
3,000 | $2.56594 | $7,697.82 |