Diode 200 V 2.4A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 2.4A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

SE40PDHM3_A/H

DigiKey Part Number
112-SE40PDHM3_A/HTR-ND - Tape & Reel (TR)
112-SE40PDHM3_A/HCT-ND - Cut Tape (CT)
112-SE40PDHM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE40PDHM3_A/H
Description
DIODE STANDARD 200V 2.4A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 2.4A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
2.2 µs
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Series
Capacitance @ Vr, F
28pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
2.4A
Supplier Device Package
TO-277A (SMPC)
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 4 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,070
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.62000$9.62
10$6.01800$60.18
100$3.94140$394.14
500$3.04772$1,523.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.61312$3,919.68
3,000$2.39413$7,182.39
4,500$2.28254$10,271.43
7,500$2.15715$16,178.63
10,500$2.08290$21,870.45
15,000$2.01074$30,161.10
Manufacturers Standard Package