
SE30AFGHM3/6A | |
|---|---|
DigiKey Part Number | 112-SE30AFGHM3/6ATR-ND - Tape & Reel (TR) 112-SE30AFGHM3/6ACT-ND - Cut Tape (CT) 112-SE30AFGHM3/6ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE30AFGHM3/6A |
Description | DIODE STANDARD 400V 1.4A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.4A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.4A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 19pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $4.44800 | $44.48 |
| 100 | $2.87750 | $287.75 |
| 500 | $2.19826 | $1,099.13 |
| 1,000 | $1.97933 | $1,979.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.66767 | $5,836.85 |
| 7,000 | $1.53278 | $10,729.46 |
| 10,500 | $1.46405 | $15,372.53 |
| 17,500 | $1.38682 | $24,269.35 |
| 24,500 | $1.34110 | $32,856.95 |
| 35,000 | $1.29667 | $45,383.45 |


