


SE20NG-M3/I | |
|---|---|
DigiKey Part Number | 112-SE20NG-M3/ITR-ND - Tape & Reel (TR) 112-SE20NG-M3/ICT-ND - Cut Tape (CT) 112-SE20NG-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE20NG-M3/I |
Description | DIODE STANDARD 400V 2A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.2 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 400 V | Mounting Type |
Current - Average Rectified (Io) 2A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Supplier Device Package DFN3820A |
Speed Standard Recovery >500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.42000 | $34.20 |
| 100 | $2.18610 | $218.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.96455 | $13,503.70 |
| 28,000 | $0.85093 | $23,826.04 |

