


SE20FJHM3/H | |
---|---|
DigiKey Part Number | SE20FJHM3/HGITR-ND - Tape & Reel (TR) SE20FJHM3/HGICT-ND - Cut Tape (CT) SE20FJHM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE20FJHM3/H |
Description | DIODE STANDARD 600V 1.7A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.7A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SE20FJHM3/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.7A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 920 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 13pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.33200 | $23.32 |
100 | $1.66770 | $166.77 |
500 | $1.25316 | $626.58 |
1,000 | $1.11924 | $1,119.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.80443 | $2,413.29 |
6,000 | $0.76362 | $4,581.72 |
9,000 | $0.74159 | $6,674.31 |
15,000 | $0.72936 | $10,940.40 |
21,000 | $0.72713 | $15,269.73 |
30,000 | $0.71231 | $21,369.30 |
75,000 | $0.66770 | $50,077.50 |