
SE20AFGHM3/6A | |
|---|---|
DigiKey Part Number | SE20AFGHM3/6AGITR-ND - Tape & Reel (TR) SE20AFGHM3/6AGICT-ND - Cut Tape (CT) SE20AFGHM3/6AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE20AFGHM3/6A |
Description | DIODE STANDARD 400V 1.3A DO221AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.72500 | $27.25 |
| 100 | $1.78020 | $178.02 |
| 500 | $1.34060 | $670.30 |
| 1,000 | $1.19873 | $1,198.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.98056 | $3,431.96 |
| 7,000 | $0.84033 | $5,882.31 |
| 10,500 | $0.77802 | $8,169.21 |
| 17,500 | $0.77426 | $13,549.55 |
| 24,500 | $0.77200 | $18,914.00 |
| 35,000 | $0.75580 | $26,453.00 |
| 87,500 | $0.71981 | $62,983.37 |

