Parametric Equivalent
Parametric Equivalent

SE20AFG-M3/6B | |
|---|---|
DigiKey Part Number | SE20AFG-M3/6B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE20AFG-M3/6B |
Description | DIODE STANDARD 400V 1.3A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.2 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-221AC (SlimSMA) |
Current - Average Rectified (Io) 1.3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE20AFGHM3/6A | Vishay General Semiconductor - Diodes Division | 4,877 | SE20AFGHM3/6AGICT-ND | $6.00000 | Parametric Equivalent |
| SE20AFGHM3/6B | Vishay General Semiconductor - Diodes Division | 0 | SE20AFGHM3/6B-ND | $1.16735 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.97146 | $13,600.44 |
| 28,000 | $0.90165 | $25,246.20 |
| 42,000 | $0.86609 | $36,375.78 |
| 70,000 | $0.85812 | $60,068.40 |


