



SE12DD-M3/I | |
---|---|
DigiKey Part Number | SE12DD-M3/IGITR-ND - Tape & Reel (TR) SE12DD-M3/IGICT-ND - Cut Tape (CT) SE12DD-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE12DD-M3/I |
Description | DIODE STANDARD 200V 3.2A TO263AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3.2A Surface Mount TO-263AC (SMPD) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3.2A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 12 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 20 µA @ 200 V | |
Capacitance @ Vr, F | 90pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AC (SMPD) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.47000 | $9.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.03390 | $12,135.60 |