Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SD103AWS-HG3_A-08 | |
|---|---|
DigiKey Part Number | 112-SD103AWS-HG3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD103AWS-HG3_A-08 |
Description | DIODE SCHOTTKY 40V 350MA SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Series | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 350mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Operating Temperature - Junction 125°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD103AWS-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-SD103AWS-HE3_A-08TR-ND | $0.73181 | Parametric Equivalent |
| SD103AWS-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-SD103AWS-HE3_A-18TR-ND | $0.74265 | Parametric Equivalent |
| SD103AWS-HG3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-SD103AWS-HG3_A-18TR-ND | $0.74265 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.70660 | $10,599.00 |
| 30,000 | $0.65284 | $19,585.20 |
| 45,000 | $0.62545 | $28,145.25 |
| 75,000 | $0.59468 | $44,601.00 |
| 105,000 | $0.59400 | $62,370.00 |

