


SD103AW-G3-18 | |
|---|---|
DigiKey Part Number | 112-SD103AW-G3-18TR-ND - Tape & Reel (TR) 112-SD103AW-G3-18CT-ND - Cut Tape (CT) 112-SD103AW-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103AW-G3-18 |
Description | DIODE SCHOTTKY 40V 350MA SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 10 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 350mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBW0540-G | Comchip Technology | 248 | 641-1327-1-ND | $3.86000 | Similar |
| MBR0540L-TP | MCC (Micro Commercial Components) | 4,450 | MBR0540L-TPMSCT-ND | $2.88000 | Similar |
| NRVB0540T1G | onsemi | 3 | NRVB0540T1GOSCT-ND | $2.88000 | Similar |
| NRVB0540T3G | onsemi | 9,771 | NRVB0540T3GOSCT-ND | $2.88000 | Similar |
| SD103AW | NextGen Components | 12,000,000 | 3372-SD103AWTR-ND | $0.43691 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.59000 | $25.90 |
| 100 | $1.63940 | $163.94 |
| 500 | $1.22764 | $613.82 |
| 1,000 | $1.09461 | $1,094.61 |
| 2,000 | $0.98255 | $1,965.10 |
| 5,000 | $0.86105 | $4,305.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.78589 | $7,858.90 |
| 20,000 | $0.72267 | $14,453.40 |
| 30,000 | $0.69047 | $20,714.10 |
| 50,000 | $0.65428 | $32,714.00 |
| 70,000 | $0.63285 | $44,299.50 |
| 100,000 | $0.61202 | $61,202.00 |

