


SD101CW-G3-08 | |
---|---|
DigiKey Part Number | 112-SD101CW-G3-08TR-ND - Tape & Reel (TR) 112-SD101CW-G3-08CT-ND - Cut Tape (CT) 112-SD101CW-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101CW-G3-08 |
Description | DIODE SCHOTTKY 40V 30MA SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 2.2pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.29200 | $12.92 |
100 | $1.04380 | $104.38 |
500 | $0.77250 | $386.25 |
1,000 | $0.68466 | $684.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.57276 | $1,718.28 |
6,000 | $0.51627 | $3,097.62 |
9,000 | $0.48746 | $4,387.14 |
15,000 | $0.44096 | $6,614.40 |
21,000 | $0.43588 | $9,153.48 |
30,000 | $0.41722 | $12,516.60 |
75,000 | $0.40502 | $30,376.50 |
150,000 | $0.35096 | $52,644.00 |