
SD101BWS-G3-08 | |
---|---|
DigiKey Part Number | SD101BWS-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD101BWS-G3-08 |
Description | DIODE SCHOTTKY 50V 30MA SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 30mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 40 V | |
Capacitance @ Vr, F | 2.1pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.47814 | $7,172.10 |
30,000 | $0.43875 | $13,162.50 |
45,000 | $0.41868 | $18,840.60 |
75,000 | $0.39613 | $29,709.75 |
105,000 | $0.38278 | $40,191.90 |
150,000 | $0.37147 | $55,720.50 |