MFR Recommended



SD101BW-HE3-18 | |
|---|---|
DigiKey Part Number | SD101BW-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD101BW-HE3-18 |
Description | DIODE SCHOTTKY 50V 30MA SOD123 |
Customer Reference | |
Detailed Description | Diode 50 V 30mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1 ns |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 40 V |
Series | Capacitance @ Vr, F 2.1pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 30mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 15 mA | Operating Temperature - Junction -55°C ~ 125°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD101BW-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-SD101BW-HE3_A-18TR-ND | $0.11548 | MFR Recommended |


