SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

SD101BW-E3-18

DigiKey Part Number
112-SD101BW-E3-18TR-ND - Tape & Reel (TR)
112-SD101BW-E3-18CT-ND - Cut Tape (CT)
112-SD101BW-E3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD101BW-E3-18
Description
DIODE SCHOTTKY 50V 30MA SOD123
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 50 V 30mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
950 mV @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns
Current - Reverse Leakage @ Vr
200 nA @ 40 V
Capacitance @ Vr, F
2.1pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,327
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.17400$11.74
100$0.94920$94.92
500$0.70072$350.36
1,000$0.57099$570.99
2,000$0.52982$1,059.64
5,000$0.47845$2,392.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.32343$3,234.30
20,000$0.30791$6,158.20
Manufacturers Standard Package